
HAD12-0.4-A+G | |
|---|---|
DigiKey Part Number | 271-2277-ND |
Manufacturer | |
Manufacturer Product Number | HAD12-0.4-A+G |
Description | AC/DC CONVERTER 12V -12V 10W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 400 mA | |
Current - Output 2 | 400 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 55% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 259,80000 Kč | 2 259,80 Kč |
| 5 | 2 169,47200 Kč | 10 847,36 Kč |
| 20 | 2 094,58200 Kč | 41 891,64 Kč |
| 40 | 2 058,09800 Kč | 82 323,92 Kč |
| 60 | 2 037,07200 Kč | 122 224,32 Kč |
| 100 | 2 010,86720 Kč | 201 086,72 Kč |
| Unit Price without VAT: | 2 259,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 734,35800 Kč |


