GSM28-5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 479,87990 Kč
Datasheet
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
GSM28-24G

GSM28-5G

DigiKey Part Number
271-2367-ND
Manufacturer
Manufacturer Product Number
GSM28-5G
Description
AC/DC CONVERTER 5.1V 28W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
70%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.59" W x 0.92" H (101.6mm x 65.8mm x 23.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
5.1V
Minimum Load Required
Yes
Current - Output 1
5.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB30S05K01SL POWER / Advanced Energy0271-3004-ND479,87990 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes