GSM28-12G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 252
Unit Price: 165,35000 Kč
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 4
Unit Price: 282,13000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
GSM28-24G

GSM28-12G

DigiKey Part Number
271-2365-ND
Manufacturer
Manufacturer Product Number
GSM28-12G
Description
AC/DC CONVERTER 12V 28W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
70%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.59" W x 0.92" H (101.6mm x 65.8mm x 23.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
12V
Minimum Load Required
Yes
Current - Output 1
2.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB30S12K01SL POWER / Advanced Energy252271-3007-ND165,35000 KčSimilar
MB60S12KSL POWER / Advanced Energy4271-2839-ND282,13000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes