Open Frame AC DC Converters 3 Output 5.1V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 3 Output 5.1V 12V -12V 85 ~ 264 VAC Input
GPM40AG

GPM40AG

DigiKey Part Number
271-2645-ND
Manufacturer
Manufacturer Product Number
GPM40AG
Description
AC/DC CNVRTR 5.1V 12V -12V 40W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.1V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2 A
Mfr
Current - Output 3
400 mA
Series
Power (Watts)
Packaging
Box
Applications
Medical
Part Status
Active
Efficiency
70%
Type
Open Frame
Operating Temperature
0°C ~ 50°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
85 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5.1V
Size / Dimension
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Voltage - Output 2
12V
Approval Agency
CE, cURus, TUV
Voltage - Output 3
-12V
Minimum Load Required
Yes
Current - Output 1
4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPT42-MARTESYN / Advanced Energy992454-1538-ND1 236,73000 KčSimilar
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 273,29000 Kč4 273,29 Kč
54 070,03400 Kč20 350,17 Kč
103 985,50700 Kč39 855,07 Kč
253 876,39520 Kč96 909,88 Kč
Unit Price without VAT:4 273,29000 Kč
Unit Price with VAT:5 170,68090 Kč