Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
GPFM250-48G

GPFM250-48G

DigiKey Part Number
271-2655-ND
Manufacturer
Manufacturer Product Number
GPFM250-48G
Description
AC/DC CONVERTER 48V 180W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
75%
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Active
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
3.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 705,05000 Kč16 705,05 Kč
515 910,28600 Kč79 551,43 Kč
1015 579,76800 Kč155 797,68 Kč
Unit Price without VAT:16 705,05000 Kč
Unit Price with VAT:20 213,11050 Kč