Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
GPFM250-28G

GPFM250-28G

DigiKey Part Number
271-2654-ND
Manufacturer
Manufacturer Product Number
GPFM250-28G
Description
AC/DC CONVERTER 28V 180W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
75%
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Active
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
28V
Minimum Load Required
No
Current - Output 1
6.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCS250PS28XP Power3901470-2521-ND107,07000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 273,98000 Kč17 273,98 Kč
516 855,58200 Kč84 277,91 Kč
Unit Price without VAT:17 273,98000 Kč
Unit Price with VAT:20 901,51580 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC