


GPFM250-15G | |
|---|---|
DigiKey Part Number | 271-2652-ND |
Manufacturer | |
Manufacturer Product Number | GPFM250-15G |
Description | AC/DC CONVERTER 15V 180W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 75% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Not For New Designs | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7 785,91433 Kč | 233 577,43 Kč |
| Unit Price without VAT: | 7 785,91433 Kč |
|---|---|
| Unit Price with VAT: | 9 420,95634 Kč |


