Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
GPFM115-5G

GPFM115-5G

DigiKey Part Number
271-2656-ND
Manufacturer
Manufacturer Product Number
GPFM115-5G
Description
AC/DC CONVERTER 5.1V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
81%
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
5.1V
Minimum Load Required
No
Current - Output 1
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
453 410,55556 Kč153 475,00 Kč
Unit Price without VAT:3 410,55556 Kč
Unit Price with VAT:4 126,77223 Kč