Similar



GLM75-15G | |
|---|---|
DigiKey Part Number | 271-2536-ND |
Manufacturer | |
Manufacturer Product Number | GLM75-15G |
Description | AC/DC CONVERTER 15V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 78% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required Yes |
Current - Output 1 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPP-100-15 | MEAN WELL USA Inc. | 64 | 1866-1636-ND | 781,13000 Kč | Similar |




