Open Frame AC DC Converters 4 Output 5.1V 12V -15V 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 4 Output 5.1V 12V -15V 15V 90 ~ 264 VAC Input
GLC75 Series

GLC75CG

DigiKey Part Number
GLC75CG-ND
Manufacturer
Manufacturer Product Number
GLC75CG
Description
AC/DC CNVT 5.1V 12V 15V -15V 75W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5.1V 12V -15V 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3 A
Mfr
Current - Output 3
1 A
Series
Current - Output 4
3 A
Packaging
Bulk
Power (Watts)
Part Status
Active
Applications
ITE (Commercial)
Type
Open Frame
Efficiency
85%
Number of Outputs
4
Operating Temperature
0°C ~ 50°C
Voltage - Input
90 ~ 264 VAC
Features
Universal Input
Voltage - Output 1
5.1V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
5.75" L x 3.40" W x 1.56" H (146.0mm x 86.4mm x 39.7mm)
Voltage - Output 3
-15V
Approval Agency
CE
Voltage - Output 4
15V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB130QCSL POWER / Advanced Energy39271-GB130QC-ND4 207,18000 KčSimilar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 640,56000 Kč4 640,56 Kč
54 419,69800 Kč22 098,49 Kč
104 327,89200 Kč43 278,92 Kč
254 209,40720 Kč105 235,18 Kč
504 121,96860 Kč206 098,43 Kč
Unit Price without VAT:4 640,56000 Kč
Unit Price with VAT:5 615,07760 Kč