Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC Input
GLC65EG

GLC65EG

DigiKey Part Number
271-2319-ND
Manufacturer
Manufacturer Product Number
GLC65EG
Description
AC/DC CONVERTER 5V 24V 12V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1.5 A
Mfr
Current - Output 3
2.5 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Type
Open Frame
Operating Temperature
0°C ~ 50°C
Number of Outputs
3
Features
Adjustable Output, Remote Sense, Universal Input
Voltage - Input
90 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Voltage - Output 2
24V
Approval Agency
CE, cURus, TUV
Voltage - Output 3
12V
Minimum Load Required
No
Current - Output 1
7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 180,09000 Kč5 180,09 Kč
54 933,53600 Kč24 667,68 Kč
104 831,03100 Kč48 310,31 Kč
254 698,80240 Kč117 470,06 Kč
Unit Price without VAT:5 180,09000 Kč
Unit Price with VAT:6 267,90890 Kč