


GLC65AG | |
|---|---|
DigiKey Part Number | 271-2317-ND |
Manufacturer | |
Manufacturer Product Number | GLC65AG |
Description | AC/DC CONVERTER 5V 12V -12V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 2.5 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 80% |
Type Open Frame | Operating Temperature 0°C ~ 50°C |
Number of Outputs 3 | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 3 -12V | Minimum Load Required No |
Current - Output 1 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUT75-522 | TDK-Lambda | 63 | 285-CUT75-522-ND | 2 233,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 209,70000 Kč | 5 209,70 Kč |
| 5 | 4 961,77400 Kč | 24 808,87 Kč |
| 10 | 4 858,68500 Kč | 48 586,85 Kč |
| 25 | 4 725,70600 Kč | 118 142,65 Kč |
| Unit Price without VAT: | 5 209,70000 Kč |
|---|---|
| Unit Price with VAT: | 6 303,73700 Kč |



