
GE150A1251F01 | |
|---|---|
DigiKey Part Number | 271-GE150A1251F01-ND |
Manufacturer | |
Manufacturer Product Number | GE150A1251F01 |
Description | AC/DC DESKTOP ADAPTER 12V 145W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V 145 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.1A | |
Power (Watts) | 145 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 45.9" (1.17m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.46" L x 2.83" W x 1.46" H (164.1mm x 71.9mm x 37.1mm) | |
Approval Agency | CE, cULus, UL | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 799,66000 Kč | 2 799,66 Kč |
| 5 | 2 574,39600 Kč | 12 871,98 Kč |
| 20 | 2 395,03200 Kč | 47 900,64 Kč |
| 40 | 2 310,08975 Kč | 92 403,59 Kč |
| 60 | 2 261,79950 Kč | 135 707,97 Kč |
| Unit Price without VAT: | 2 799,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 387,58860 Kč |


