


GB60S48K | |
|---|---|
DigiKey Part Number | GB60S48K-ND |
Manufacturer | |
Manufacturer Product Number | GB60S48K |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 270 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 270 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1 049,33300 Kč | 83 946,64 Kč |
| Unit Price without VAT: | 1 049,33300 Kč |
|---|---|
| Unit Price with VAT: | 1 269,69293 Kč |


