



GB40S09P01 | |
|---|---|
DigiKey Part Number | 271-GB40S09P01-ND |
Manufacturer | |
Manufacturer Product Number | GB40S09P01 |
Description | AC/DC CONVERTER 9V 36W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.81" H (101.6mm x 50.8mm x 20.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,45000 Kč | 657,45 Kč |
| 5 | 626,20200 Kč | 3 131,01 Kč |
| 10 | 613,18400 Kč | 6 131,84 Kč |
| 25 | 596,39360 Kč | 14 909,84 Kč |
| 50 | 584,00480 Kč | 29 200,24 Kč |
| 100 | 571,87000 Kč | 57 187,00 Kč |
| 250 | 556,21520 Kč | 139 053,80 Kč |
| Unit Price without VAT: | 657,45000 Kč |
|---|---|
| Unit Price with VAT: | 795,51450 Kč |



