Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
GB40S05P01
GB40S05P01

GB40S05P01

DigiKey Part Number
271-GB40S05P01-ND
Manufacturer
Manufacturer Product Number
GB40S05P01
Description
AC/DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.81" H (101.6mm x 50.8mm x 20.6mm)
Approval Agency
CE, cURus, DEMKO
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1657,45000 Kč657,45 Kč
5626,20200 Kč3 131,01 Kč
10613,18400 Kč6 131,84 Kč
25596,39360 Kč14 909,84 Kč
50584,00480 Kč29 200,24 Kč
100571,87000 Kč57 187,00 Kč
250556,21520 Kč139 053,80 Kč
Manufacturers Standard Package
Unit Price without VAT:657,45000 Kč
Unit Price with VAT:795,51450 Kč