
GB30S24K01 | |
|---|---|
DigiKey Part Number | 271-3009-ND |
Manufacturer | |
Manufacturer Product Number | GB30S24K01 |
Description | AC/DC CONVERTER 24V 32W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 5 | 454,94200 Kč | 2 274,71 Kč |
| 10 | 445,47300 Kč | 4 454,73 Kč |
| 25 | 433,28120 Kč | 10 832,03 Kč |
| 50 | 424,27720 Kč | 21 213,86 Kč |
| 100 | 415,46430 Kč | 41 546,43 Kč |
| 250 | 404,09056 Kč | 101 022,64 Kč |
| 500 | 395,69556 Kč | 197 847,78 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |



