Open Frame AC DC Converters 1 Output 7.5V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB30S07K01

DigiKey Part Number
271-3005-ND
Manufacturer
Manufacturer Product Number
GB30S07K01
Description
AC/DC CONVERTER 7.5V 23W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, UL
Voltage - Output 1
7.5V
Minimum Load Required
No
Current - Output 1
3 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1543,91000 Kč543,91 Kč
5518,00800 Kč2 590,04 Kč
10507,24700 Kč5 072,47 Kč
25493,35760 Kč12 333,94 Kč
50483,10520 Kč24 155,26 Kč
100473,06740 Kč47 306,74 Kč
250460,11820 Kč115 029,55 Kč
Manufacturers Standard Package
Unit Price without VAT:543,91000 Kč
Unit Price with VAT:658,13110 Kč