



GB30S05P01 | |
|---|---|
DigiKey Part Number | 271-GB30S05P01-ND |
Manufacturer | |
Manufacturer Product Number | GB30S05P01 |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GB30S05P01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.62" L x 1.89" W x 0.82" H (91.9mm x 48.0mm x 20.9mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,47000 Kč | 569,47 Kč |
| 5 | 542,46200 Kč | 2 712,31 Kč |
| 10 | 531,16500 Kč | 5 311,65 Kč |
| 25 | 516,63480 Kč | 12 915,87 Kč |
| 50 | 505,90060 Kč | 25 295,03 Kč |
| 100 | 495,38900 Kč | 49 538,90 Kč |
| 250 | 481,82684 Kč | 120 456,71 Kč |
| Unit Price without VAT: | 569,47000 Kč |
|---|---|
| Unit Price with VAT: | 689,05870 Kč |



