
GB20S12K01 | |
|---|---|
DigiKey Part Number | 271-3000-ND |
Manufacturer | |
Manufacturer Product Number | GB20S12K01 |
Description | AC/DC CONVERTER 12V 18W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 5 | 281,58400 Kč | 1 407,92 Kč |
| 10 | 275,72500 Kč | 2 757,25 Kč |
| 25 | 268,16960 Kč | 6 704,24 Kč |
| 50 | 262,60100 Kč | 13 130,05 Kč |
| 100 | 257,14360 Kč | 25 714,36 Kč |
| 250 | 250,10464 Kč | 62 526,16 Kč |
| 500 | 245,09916 Kč | 122 549,58 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |



