



GB130QE | |
|---|---|
DigiKey Part Number | 271-GB130QE-ND |
Manufacturer | |
Manufacturer Product Number | GB130QE |
Description | AC/DC CNVT 5V 24V 15V -15V 138W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 24V -15V 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | 15V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.24" H (127.0mm x 76.2mm x 31.5mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 695,86000 Kč | 3 695,86 Kč |
| 5 | 3 520,06200 Kč | 17 600,31 Kč |
| 10 | 3 446,94800 Kč | 34 469,48 Kč |
| 40 | 3 305,19025 Kč | 132 207,61 Kč |
| Unit Price without VAT: | 3 695,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 471,99060 Kč |


