
GB10S07K01 | |
|---|---|
DigiKey Part Number | 271-2992-ND |
Manufacturer | |
Manufacturer Product Number | GB10S07K01 |
Description | AC/DC CONVERTER 7.5V 9.8W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 5 | 264,57400 Kč | 1 322,87 Kč |
| 10 | 259,05200 Kč | 2 590,52 Kč |
| 25 | 251,96760 Kč | 6 299,19 Kč |
| 50 | 246,73480 Kč | 12 336,74 Kč |
| 100 | 241,60720 Kč | 24 160,72 Kč |
| 250 | 234,99364 Kč | 58 748,41 Kč |
| 500 | 230,11162 Kč | 115 055,81 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |



