



GB10S05P01 | |
|---|---|
DigiKey Part Number | 271-GB10S05P01-ND |
Manufacturer | |
Manufacturer Product Number | GB10S05P01 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.05" L x 1.07" W x 0.71" H (52.0mm x 27.3mm x 18.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 5 | 347,93600 Kč | 1 739,68 Kč |
| 10 | 340,71400 Kč | 3 407,14 Kč |
| 25 | 331,39040 Kč | 8 284,76 Kč |
| 50 | 324,50720 Kč | 16 225,36 Kč |
| 100 | 317,76480 Kč | 31 776,48 Kč |
| 250 | 309,06536 Kč | 77 266,34 Kč |
| 500 | 302,64334 Kč | 151 321,67 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |




