


CINT3110A0508K01 | |
---|---|
DigiKey Part Number | 271-2819-ND |
Manufacturer | |
Manufacturer Product Number | CINT3110A0508K01 |
Description | AC/DC CONVERTER 5V 12V -12V 80W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14 A | |
Current - Output 2 | 6 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 932,24000 Kč | 2 932,24 Kč |
5 | 2 792,80400 Kč | 13 964,02 Kč |
10 | 2 734,75000 Kč | 27 347,50 Kč |
40 | 2 622,30425 Kč | 104 892,17 Kč |
80 | 2 567,82863 Kč | 205 426,29 Kč |
Unit Price without VAT: | 2 932,24000 Kč |
---|---|
Unit Price with VAT: | 3 548,01040 Kč |