


CINT1200A2475K01 | |
|---|---|
DigiKey Part Number | 271-2791-ND |
Manufacturer | |
Manufacturer Product Number | CINT1200A2475K01 |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 7.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 273,48000 Kč | 3 273,48 Kč |
| 5 | 3 117,73000 Kč | 15 588,65 Kč |
| 10 | 3 052,97400 Kč | 30 529,74 Kč |
| 40 | 2 927,43450 Kč | 117 097,38 Kč |
| Unit Price without VAT: | 3 273,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 960,91080 Kč |



