CINT1175A4806K01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 1 542,28090 Kč
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 3 261,59000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input
CINT1175A1506K01

CINT1175A4806K01

DigiKey Part Number
271-2802-ND
Manufacturer
Manufacturer Product Number
CINT1175A4806K01
Description
AC/DC CONVERTER 48V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Last Time Buy
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE
Voltage - Output 1
48V
Minimum Load Required
Yes
Current - Output 1
2.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGB150S48KSL POWER / Advanced Energy0271-NGB150S48K-ND1 542,28090 KčMFR Recommended
CLC175US48XP Power0CLC175US48-ND3 261,59000 KčSimilar
Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623 508,83358 Kč568 431,04 Kč
Unit Price without VAT:3 508,83358 Kč
Unit Price with VAT:4 245,68863 Kč