Direct

CENB1010A0503B01 | |
|---|---|
DigiKey Part Number | 271-2678-ND |
Manufacturer | |
Manufacturer Product Number | CENB1010A0503B01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus |
Current - Output (Max) 2A | Weight 0.243 lb (110.22 g) |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE10A0503B01 | SL POWER / Advanced Energy | 241 | 271-2897-ND | 455,03000 Kč | Direct |



