


TT49778E-TR | |
|---|---|
DigiKey Part Number | 3569-TT49778E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TT49778E-TR |
Description | CER FILTER 1.277GHZ BAND PASS |
Customer Reference | |
Detailed Description | 1.277GHz, 1.575GHz Band Pass Ceramic Filter 8 MHz 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.277GHz, 1.575GHz | |
Impedance | - | |
Bandwidth | 8 MHz | |
Insertion Loss | 2dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | - | |
Height (Max) | 0.128" (3.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,38000 Kč | 1 646,38 Kč |
| 10 | 1 343,69300 Kč | 13 436,93 Kč |
| 25 | 1 239,18880 Kč | 30 979,72 Kč |
| 50 | 1 187,34840 Kč | 59 367,42 Kč |
| Unit Price without VAT: | 1 646,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 992,11980 Kč |

