SMVA1470-004LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMVA1705-004LF

DigiKey Part Number
863-1752-2-ND - Tape & Reel (TR)
863-1752-1-ND - Cut Tape (CT)
863-1752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMVA1705-004LF
Description
DIODE VARACTR 12V DUAL SOT-23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 12 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
6.6pF @ 4V, 1MHz
Capacitance Ratio
3.0
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
12 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1282,70000 Kč282,70 Kč
10222,75100 Kč2 227,51 Kč
25207,75520 Kč5 193,88 Kč
100191,28560 Kč19 128,56 Kč
250183,43140 Kč45 857,85 Kč
500178,69808 Kč89 349,04 Kč
1 000174,80362 Kč174 803,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000160,55888 Kč1 926 706,56 Kč
Manufacturers Standard Package
Unit Price without VAT:282,70000 Kč
Unit Price with VAT:342,06700 Kč