
SMVA1470-004LF | |
|---|---|
DigiKey Part Number | 863-1751-2-ND - Tape & Reel (TR) 863-1751-1-ND - Cut Tape (CT) 863-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMVA1470-004LF |
Description | DIODE VARACTR 10V DUAL SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 10 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 14.8pF @ 4.5V, 1MHz | |
Capacitance Ratio | 6.0 | |
Capacitance Ratio Condition | C1/C5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 143,87800 Kč | 1 438,78 Kč |
| 25 | 133,55560 Kč | 3 338,89 Kč |
| 100 | 124,17380 Kč | 12 417,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 124,17377 Kč | 372 521,31 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |

