Varactors Single 22 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV2205-040LF

DigiKey Part Number
863-1747-2-ND - Tape & Reel (TR)
863-1747-1-ND - Cut Tape (CT)
863-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV2205-040LF
Description
DIODE VARACTOR 22V SINGLE 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
-
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
400 @ 4V, 50MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 000
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,60900 Kč86,09 Kč
257,71280 Kč192,82 Kč
1006,71920 Kč671,92 Kč
2506,24764 Kč1 561,91 Kč
5005,96262 Kč2 981,31 Kč
1 0005,72834 Kč5 728,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,43855 Kč16 315,65 Kč
6 0005,29678 Kč31 780,68 Kč
9 0005,22580 Kč47 032,20 Kč
15 0005,14715 Kč77 207,25 Kč
21 0005,10114 Kč107 123,94 Kč
30 0005,05693 Kč151 707,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč