SMSA3923-011LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1702-011LF

DigiKey Part Number
863-1788-2-ND - Tape & Reel (TR)
863-1788-1-ND - Cut Tape (CT)
863-1788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1702-011LF
Description
DIODE VARACTOR 10V SNGL SOD-323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
29pF @ 4V, 1MHz
Capacitance Ratio
4.0
Capacitance Ratio Condition
C0.1/C4
Voltage - Peak Reverse (Max)
10 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
10128,78400 Kč1 287,84 Kč
25119,38720 Kč2 984,68 Kč
100109,05160 Kč10 905,16 Kč
250104,12676 Kč26 031,69 Kč
500101,15830 Kč50 579,15 Kč
1 00098,71440 Kč98 714,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00095,69681 Kč287 090,43 Kč
Manufacturers Standard Package
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč