
SMV1273-079LF | |
|---|---|
DigiKey Part Number | 863-1728-2-ND - Tape & Reel (TR) 863-1728-1-ND - Cut Tape (CT) 863-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1273-079LF |
Description | DIODE VARACTOR 29V SINGLE SC-79 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 29 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1273-079LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.4pF @ 25V, 1MHz | |
Capacitance Ratio | 7.0 | |
Capacitance Ratio Condition | C2/C25 | |
Voltage - Peak Reverse (Max) | 29 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 25 | 4,45400 Kč | 111,35 Kč |
| 100 | 3,84160 Kč | 384,16 Kč |
| 250 | 3,54904 Kč | 887,26 Kč |
| 500 | 3,37178 Kč | 1 685,89 Kč |
| 1 000 | 3,22654 Kč | 3 226,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04678 Kč | 9 140,34 Kč |
| 6 000 | 2,95886 Kč | 17 753,16 Kč |
| 9 000 | 2,91482 Kč | 26 233,38 Kč |
| 15 000 | 2,86600 Kč | 42 990,00 Kč |
| 21 000 | 2,83749 Kč | 59 587,29 Kč |
| 30 000 | 2,81005 Kč | 84 301,50 Kč |
| 75 000 | 2,75100 Kč | 206 325,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


