
SMV1253-040LF | |
|---|---|
DigiKey Part Number | 863-1721-2-ND - Tape & Reel (TR) 863-1721-1-ND - Cut Tape (CT) 863-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1253-040LF |
Description | DIODE VARACTOR 15V SINGLE 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 4.8pF @ 4.7V, 50MHz | |
Capacitance Ratio | 12.3 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 350 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,86000 Kč | 618,60 Kč |
| 25 | 56,84560 Kč | 1 421,14 Kč |
| 100 | 51,31910 Kč | 5 131,91 Kč |
| 250 | 48,83296 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,17657 Kč | 132 529,71 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


