Varactors Single 15 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1249-011LF

DigiKey Part Number
863-SMV1249-011LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMV1249-011LF
Description
DIODE VARACTOR 15V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance Ratio Condition
C0.3/C4.7
Manufacturer
Skyworks Solutions Inc.
Voltage - Peak Reverse (Max)
15 V
Series
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
3.4pF @ 3V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
12.1
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 28.10.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000110,16292 Kč330 488,76 Kč
Manufacturers Standard Package
Unit Price without VAT:110,16292 Kč
Unit Price with VAT:133,29713 Kč