
SMV1237-001LF | |
|---|---|
DigiKey Part Number | 863-SMV1237-001LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1237-001LF |
Description | DIODE VARACTOR 15V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 14.4pF @ 6V, 1MHz | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,61160 Kč | 244 834,80 Kč |
| Unit Price without VAT: | 81,61160 Kč |
|---|---|
| Unit Price with VAT: | 98,75004 Kč |






