Varactors Single 15 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1236-011LF

DigiKey Part Number
863-1134-2-ND - Tape & Reel (TR)
863-1134-1-ND - Cut Tape (CT)
863-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1236-011LF
Description
DIODE VARACTOR 15V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
15 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Series
Operating Temperature
-55°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
SC-76, SOD-323
Capacitance @ Vr, F
5.3pF @ 6V, 50MHz
Supplier Device Package
SOD-323
Capacitance Ratio
3.5
Base Product Number
Capacitance Ratio Condition
C1/C6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 635
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,03000 Kč186,03 Kč
10126,67600 Kč1 266,76 Kč
10093,12190 Kč9 312,19 Kč
50091,25950 Kč45 629,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,55841 Kč223 675,23 Kč
Manufacturers Standard Package
Unit Price without VAT:186,03000 Kč
Unit Price with VAT:225,09630 Kč