
SMSA3923-011LF | |
|---|---|
DigiKey Part Number | 863-1700-2-ND - Tape & Reel (TR) 863-1700-1-ND - Cut Tape (CT) 863-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSA3923-011LF |
Description | DIODE SCHOTTKY 20V 75MW SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 20V 50 mA 75 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,58500 Kč | 905,85 Kč |
| 25 | 83,63920 Kč | 2 090,98 Kč |
| 100 | 75,99600 Kč | 7 599,60 Kč |
| 250 | 75,66840 Kč | 18 917,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 75,66839 Kč | 227 005,17 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |


