
SMPA1320-079LF | |
|---|---|
DigiKey Part Number | 863-1691-2-ND - Tape & Reel (TR) 863-1691-1-ND - Cut Tape (CT) 863-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPA1320-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,75000 Kč | 65,75 Kč |
| 10 | 49,31000 Kč | 493,10 Kč |
| 25 | 45,19080 Kč | 1 129,77 Kč |
| 100 | 40,66740 Kč | 4 066,74 Kč |
| 250 | 38,50940 Kč | 9 627,35 Kč |
| 500 | 37,20862 Kč | 18 604,31 Kč |
| 1 000 | 36,13815 Kč | 36 138,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,81586 Kč | 104 447,58 Kč |
| 6 000 | 34,16879 Kč | 205 012,74 Kč |
| Unit Price without VAT: | 65,75000 Kč |
|---|---|
| Unit Price with VAT: | 79,55750 Kč |


