
SMPA1304-011LF | |
|---|---|
DigiKey Part Number | 863-1690-2-ND - Tape & Reel (TR) 863-1690-1-ND - Cut Tape (CT) 863-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPA1304-011LF |
Description | RF DIODE PIN 200V 250MW SOD-323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 123,50400 Kč | 1 235,04 Kč |
| 25 | 114,44120 Kč | 2 861,03 Kč |
| 100 | 104,49190 Kč | 10 449,19 Kč |
| 250 | 99,74812 Kč | 24 937,03 Kč |
| 500 | 96,88896 Kč | 48 444,48 Kč |
| 1 000 | 94,53518 Kč | 94 535,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,62900 Kč | 274 887,00 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |

