RF Diode PIN - Single 200V 250 mW SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPA1302-079LF

DigiKey Part Number
863-1689-2-ND - Tape & Reel (TR)
863-1689-1-ND - Cut Tape (CT)
863-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMPA1302-079LF
Description
RF DIODE PIN 200V 250MW SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 250 mW SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1083,36200 Kč833,62 Kč
2576,88640 Kč1 922,16 Kč
10069,76800 Kč6 976,80 Kč
25069,20100 Kč17 300,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 00069,20101 Kč1 660 824,24 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč