
SMP1352-040LF | |
|---|---|
DigiKey Part Number | 863-1168-2-ND - Tape & Reel (TR) 863-1168-1-ND - Cut Tape (CT) 863-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1352-040LF |
Description | RF DIODE PIN 200V 750MW 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.3pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,46110 Kč | 133 383,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,23800 Kč | 622,38 Kč |
| 25 | 57,19840 Kč | 1 429,96 Kč |
| 100 | 51,64250 Kč | 5 164,25 Kč |
| 250 | 48,99336 Kč | 12 248,34 Kč |
| 500 | 47,39752 Kč | 23 698,76 Kč |
| 1 000 | 46,08389 Kč | 46 083,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 56,07320 Kč | 1 401,83 Kč |
| 100 | 50,62830 Kč | 5 062,83 Kč |
| 250 | 48,03336 Kč | 12 008,34 Kč |
| 500 | 46,46816 Kč | 23 234,08 Kč |
| 1 000 | 45,18014 Kč | 45 180,14 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |




