
SMP1345-004LF | |
|---|---|
DigiKey Part Number | 863-SMP1345-004LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1345-004LF |
Description | RF DIODE PIN 50V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28043 Kč | 18 841,29 Kč |
| 6 000 | 6,12088 Kč | 36 725,28 Kč |
| 9 000 | 6,04103 Kč | 54 369,27 Kč |
| 15 000 | 5,95254 Kč | 89 288,10 Kč |
| 21 000 | 5,90081 Kč | 123 917,01 Kč |
| 30 000 | 5,85107 Kč | 175 532,10 Kč |
| Unit Price without VAT: | 6,28043 Kč |
|---|---|
| Unit Price with VAT: | 7,59932 Kč |

