
SMP1322-040LF | |
|---|---|
DigiKey Part Number | 863-1682-2-ND - Tape & Reel (TR) 863-1682-1-ND - Cut Tape (CT) 863-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-040LF |
Description | RF DIODE PIN 50V 250MW SOD-882 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SOD-882 |
Datasheet | Datasheet |
Category | Resistance @ If, F 1.5Ohm @ 1mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case SOD-882 |
Diode Type PIN - Single | Supplier Device Package SOD-882 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Capacitance @ Vr, F 1pF @ 30V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 100 | 42,38870 Kč | 4 238,87 Kč |
| 250 | 41,06788 Kč | 10 266,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,06789 Kč | 123 203,67 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




