
SMP1307-027LF | |
|---|---|
DigiKey Part Number | 863-1091-2-ND - Tape & Reel (TR) 863-1091-1-ND - Cut Tape (CT) 863-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-027LF |
Description | RF DIODE PIN 200V 250MW SOT-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair CA + CC 200V 250 mW SOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 2 Pair CA + CC | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SOT-5 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,57000 Kč | 386,57 Kč |
| 10 | 307,62100 Kč | 3 076,21 Kč |
| 25 | 287,92440 Kč | 7 198,11 Kč |
| 100 | 266,26930 Kč | 26 626,93 Kč |
| 250 | 255,94716 Kč | 63 986,79 Kč |
| 500 | 249,72754 Kč | 124 863,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 238,23120 Kč | 714 693,60 Kč |
| Unit Price without VAT: | 386,57000 Kč |
|---|---|
| Unit Price with VAT: | 467,74970 Kč |

