RF Diode PIN - 2 Pair CA + CC 200V 250 mW SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1307-027LF

DigiKey Part Number
863-1091-2-ND - Tape & Reel (TR)
863-1091-1-ND - Cut Tape (CT)
863-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1307-027LF
Description
RF DIODE PIN 200V 250MW SOT-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 2 Pair CA + CC 200V 250 mW SOT-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 2 Pair CA + CC
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
3Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SOT-5
Supplier Device Package
SOT-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1386,57000 Kč386,57 Kč
10307,62100 Kč3 076,21 Kč
25287,92440 Kč7 198,11 Kč
100278,74430 Kč27 874,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000243,05052 Kč729 151,56 Kč
Manufacturers Standard Package
Unit Price without VAT:386,57000 Kč
Unit Price with VAT:467,74970 Kč