
SMP1307-004LF | |
|---|---|
DigiKey Part Number | 863-1089-2-ND - Tape & Reel (TR) 863-1089-1-ND - Cut Tape (CT) 863-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1307-004LF |
Description | RF DIODE PIN 200V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 200V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 3Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 192,14451 Kč | 576 433,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 245,67700 Kč | 2 456,77 Kč |
| 25 | 229,40720 Kč | 5 735,18 Kč |
| 100 | 219,56770 Kč | 21 956,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 10 | 250,59000 Kč | 2 505,90 Kč |
| 25 | 233,99320 Kč | 5 849,83 Kč |
| 100 | 215,73770 Kč | 21 573,77 Kč |
| 250 | 207,03524 Kč | 51 758,81 Kč |
| 500 | 201,79120 Kč | 100 895,60 Kč |
| 1 000 | 197,47548 Kč | 197 475,48 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |




