
SKYA21041 | |
|---|---|
DigiKey Part Number | 863-2102-2-ND - Tape & Reel (TR) 863-2102-1-ND - Cut Tape (CT) 863-2102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21041 |
Description | IC RF SWITCH SPDT 5GHZ 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11n/ac SPDT 6-DFN (1.2x1.4) |
Datasheet | Datasheet |
Category | Circuit SPDT |
Manufacturer Skyworks Solutions Inc. | Frequency Range 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-XFDFN |
RF Type 802.11n/ac | Supplier Device Package 6-DFN (1.2x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 29,90960 Kč | 747,74 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,98880 Kč | 6 497,20 Kč |
| 500 | 24,94814 Kč | 12 474,07 Kč |
| 1 000 | 23,96691 Kč | 23 966,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,52616 Kč | 67 578,48 Kč |
| 6 000 | 21,68439 Kč | 130 106,34 Kč |
| 9 000 | 21,21493 Kč | 190 934,37 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

