
SKYA21040 | |
|---|---|
DigiKey Part Number | 863-2100-2-ND - Tape & Reel (TR) 863-2100-1-ND - Cut Tape (CT) 863-2100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21040 |
Description | IC RF SWITCH SP3T 2.4GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11n/ac, WLAN SP3T 8-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11n/ac, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2.4GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 33,77320 Kč | 844,33 Kč |
| 100 | 31,02030 Kč | 3 102,03 Kč |
| 250 | 29,36780 Kč | 7 341,95 Kč |
| 500 | 28,19906 Kč | 14 099,53 Kč |
| 1 000 | 27,09729 Kč | 27 097,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,47925 Kč | 76 437,75 Kč |
| 6 000 | 24,53424 Kč | 147 205,44 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

