RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SPDT 6-MLPD (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21038

DigiKey Part Number
863-2099-2-ND - Tape & Reel (TR)
863-2099-1-ND - Cut Tape (CT)
863-2099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21038
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SPDT 6-MLPD (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac, ISM, WLAN
Topology
-
Circuit
SPDT
Frequency Range
900MHz ~ 6GHz
Isolation
38dB
Insertion Loss
0.5dB
Test Frequency
2.45GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,60200 Kč156,02 Kč
2514,71520 Kč367,88 Kč
10013,47860 Kč1 347,86 Kč
25012,73824 Kč3 184,56 Kč
50012,21412 Kč6 107,06 Kč
1 00011,71940 Kč11 719,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,99245 Kč32 977,35 Kč
6 00010,56752 Kč63 405,12 Kč
9 00010,33036 Kč92 973,24 Kč
15 00010,04312 Kč150 646,80 Kč
21 0009,86069 Kč207 074,49 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč